• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trodat 43145 Stamp (text) Black 47 x 18 mm (W x H)

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trodat Printy 4912 47 x 18 mm ® text stamp typo (B x H) individual text plates, plastic black / blue

  • Stamp size: 47 x 18 mm (W x H)
  • Font height: 4mm
  • Text Content: individual text disks
  • 4 printed lines
  • 21 chars/line
  • Replaceable ink pad
  • Including 1x Set Gummityp 6003

Technical specifications

Product type

Stamp (text)

Stamp size

47 x 18 mm (W x H)

Text content

individuelle Textplatten

Delivery includes

inkl. 1 x Set Gummityp 6003 (3 mm Schrifthöhe), 1 Set Gummityp 6004 (4 mm)

Factory colour

Black

Blue

Font height

4 mm

Product type description

Typo Printy 4912

Stamp ink colour

Black

Replaceable ink pad

Yes

Exchangeable text content

Yes

Promotional item type

Textstempel Typo Printy 4912

Material

Kunststoff

No. of print rows (max.)

4

No. of chars/square (max.)

21

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554489 Trodat 43145 Stamp (text) Black 47 x 18 mm (W x H)

Description

If you need a stamp print quickly or want to change the text more often, then the Typo-Printy is the ideal stamp. The unavoidable CO2 emissions are offset by investments in climate protection projects recommended by WWF® (more the crystal-clear positioning window and the transparent floor edges guarantee ultra-precise alignment. A small, light stamp in noble high-gloss design. Color: Black-blue.

This text is machine translated.

Features

  • Stamps (Text)

More interesting products

(*All information is plus legal VAT)