• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ComPro Signal tower component CO ST 40 RL 024 CO ST 40 LED Red 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 54.99
-24 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ComPro Signal tower component CO ST 40 RL 024 CO ST 40 LED Red 1 pc(s)

  • Flexible application and any combination possibilities
  • Optimal lighting.
  • Easy assembly
  • This text is machine translated.

Technical specifications

Product type

Signal tower component

Series

CO ST 40

Operating voltage

24 V DC

24 V AC

Factory colour

Red

Lighted picture

Permanent/flashing

Signal type

Non-stop light signal

Flasher

(Ø)

40 mm

Height

50 mm

Features

LED

IP65

Dim

(Ø x H) 40 mm x 50 mm

Case colour

Red

Colour

Red

Type

CO ST 40

Noise emission (max.)

75 dB

Type

2 functions

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 585635 ComPro Signal tower component CO ST 40 RL 024 CO ST 40 LED Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 585635 ComPro Signal tower component CO ST 40 RL 024 CO ST 40 LED Red 1 pc(s)

Description

Hints

The color and function selection as well as the arrangement of the signal tower can be individually arranged by a bayonet lock of the LED elements and can be changed. The signal tower is expandable up to max. 5 elements (5 LED elements or 4 LED elements and 1 siren). With the help of the extensive accessories you can view the signal tower individually.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98€ 55.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)