

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Q 1,5/3IDC/13-13KU-KU
Wire connector
Socket, built-in
3
IDC
1 pc(s)
+85 °C
4 A
-40 °C
4 A
No
125 V
180°
1670248
3
QUICKON
No
following UL 94 PA VO · UL-/ CSA
24
FALSE
24 mm
None
17.5 A
500 V
TRUE
3
62.2 m
Other
7-9 mm
Other
FALSE
6 kV
0.005 mΩ
IP65
1, 2, 3
Green
yes
Datasheet 588902 Conductor connectors Q 1,5/3IDC/13-13KU-KU 1670248 Phoenix Contact
User & Safety Instructions 588902 Conductor connectors Q 1,5/3IDC/13-13KU-KU 1670248 Phoenix Contact