• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 131C11029X 131C11029X High voltage connector (pin) AWG (min.): 14 AWG max.: 12 Gold on nickel 20 A 1 pc(s)

1/4
Product type
High voltage connector (pin)
AWG max.
12
Contact material
Gold on nickel
Content
1 pc(s)
AWG (min.)
14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High voltage connector (pin)

AWG max.

12

Contact material

Gold on nickel

Content

1 pc(s)

AWG (min.)

14

Connection

Soldering

Mating cycles

500

Manufacturer part #

131C11029X

Nominal current

20 A

RoHS-compliant
Type

131C11029X

Type

Socket

Connector type

Plug, straight

Documents & Downloads

Datasheet

Datasheet 1048349 Conec 131C11029X 131C11029X High voltage connector (pin) AWG (min.): 14 AWG max.: 12 Gold on nickel 20 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048349 Conec 131C11029X 131C11029X High voltage connector (pin) AWG (min.): 14 AWG max.: 12 Gold on nickel 20 A 1 pc(s)