• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 132C10049X 132C10049X High voltage connector (receptacle) AWG (min.): 10 AWG max.: 8 Gold on nickel 40 A 1 pc(s)

Product type
High voltage connector (receptacle)
AWG max.
8
Contact material
Gold on nickel
Content
1 pc(s)
AWG (min.)
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

High voltage connector (receptacle)

AWG max.

8

Contact material

Gold on nickel

Content

1 pc(s)

AWG (min.)

10

Connection

Soldering

Mating cycles

500

Manufacturer part #

132C10049X

Nominal current

40 A

Type

132C10049X

Type

Socket

Connector type

Socket, straight

Operating current

40 A

Type

132C10049X

Connection

-

Documents & Downloads

Datasheet

Datasheet 732925 Conec 132C10049X 132C10049X High voltage connector (receptacle) AWG (min.): 10 AWG max.: 8 Gold on nickel 40 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732925 Conec 132C10049X 132C10049X High voltage connector (receptacle) AWG (min.): 10 AWG max.: 8 Gold on nickel 40 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)