
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.18
50
11% = € 0.02
€ 0.16
100
17% = € 0.03
€ 0.15
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.18 / piece)
€ 0.29
-38 %
€ 0.18
plus VAT.
Highlights & Details
D-SUB socket contact
Our service for you
Technical specifications
- Product type
Socket pin
- AWG max.
20
- Contact material
Brass
- Content
1 pc(s)
- AWG (min.)
24
- Connection
Crimp
- Mating cycles
500
- Manufacturer part #
09670008278
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Type
09 67 000 8278
Documents & Downloads
Datasheet
Datasheet 1169193 HARTING 09670008278 09 67 000 8278 Socket pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1169193 HARTING 09670008278 09 67 000 8278 Socket pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
Information
Information 1169193 HARTING 09670008278 09 67 000 8278 Socket pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)









