
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.29
50
7% = € 0.02
€ 0.27
100
10% = € 0.03
€ 0.26
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.29 / piece)
€ 0.29
plus VAT.
Technical specifications
- Product type
Pin
- AWG max.
24
- Contact material
Ni
- Content
1 pc(s)
- AWG (min.)
28
- Connection
Crimp
- Mating cycles
500
- Manufacturer part #
09670007178
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Type
09 67 000 7178
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1169186 HARTING 09670007178 09 67 000 7178 Pin AWG (min.): 28 AWG max.: 24 Ni 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1169186 HARTING 09670007178 09 67 000 7178 Pin AWG (min.): 28 AWG max.: 24 Ni 1 pc(s)
Information
Information 1169186 HARTING 09670007178 09 67 000 7178 Pin AWG (min.): 28 AWG max.: 24 Ni 1 pc(s)









