
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 1.25
300
8% = € 0.10
€ 1.15
500
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.25 / piece)
€ 125.00
plus VAT.
Highlights & Details
D-SUB pin contact, turned
Our service for you
Technical specifications
- Product type
Pin
- AWG max.
18
- Contact material
Ni
- Content
1 pc(s)
- AWG (min.)
22
- Connection
Crimp
- Mating cycles
500
- Manufacturer part #
09670003576
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Type
09 67 000 3576
Documents & Downloads
Datasheet
Datasheet 1172106 HARTING 09670003576 09 67 000 3576 Pin AWG (min.): 22 AWG max.: 18 Ni 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1172106 HARTING 09670003576 09 67 000 3576 Pin AWG (min.): 22 AWG max.: 18 Ni 1 pc(s)
Information
Information 1172106 HARTING 09670003576 09 67 000 3576 Pin AWG (min.): 22 AWG max.: 18 Ni 1 pc(s)









