
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.92
6
7% = € 0.14
€ 1.78
10
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.92 / piece)
€ 3.84
plus VAT.
Highlights & Details
D-SUB socket contact, turned
Our service for you
Technical specifications
- Product type
Socket pin
- AWG max.
22
- Contact material
Ni
- Content
1 pc(s)
- AWG (min.)
26
- Connection
Crimp
- Mating cycles
500
- Manufacturer part #
09670005476
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Type
09 67 000 5476
Documents & Downloads
Datasheet
Datasheet 1172103 HARTING 09670005476 09 67 000 5476 Socket pin AWG (min.): 26 AWG max.: 22 Ni 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1172103 HARTING 09670005476 09 67 000 5476 Socket pin AWG (min.): 26 AWG max.: 22 Ni 1 pc(s)
Information
Information 1172103 HARTING 09670005476 09 67 000 5476 Socket pin AWG (min.): 26 AWG max.: 22 Ni 1 pc(s)








