• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 8656353064LF D-SUB Socket pin AWG (min.): 24 AWG max.: 20 Phosphorus bronze 5 A 1 pc(s)

1/2
Image similar
Product type
Socket pin
AWG max.
20
Contact material
Phosphorus bronze
Content
1 pc(s)
AWG (min.)
24
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1470 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.14
-7 %
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket pin

AWG max.

20

Contact material

Phosphorus bronze

Content

1 pc(s)

AWG (min.)

24

Connection

Crimp

Manufacturer part #

8656353064LF

Contact surface

Gold plated

Nominal current

5 A

Type

D-SUB

Documents & Downloads

Datasheet

Datasheet 1401523 FCI 8656353064LF D-SUB Socket pin AWG (min.): 24 AWG max.: 20 Phosphorus bronze 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401523 FCI 8656353064LF D-SUB Socket pin AWG (min.): 24 AWG max.: 20 Phosphorus bronze 5 A 1 pc(s)

More interesting products

(*All information is plus legal VAT)