
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.30
50
7% = € 0.02
€ 0.28
100
13% = € 0.04
€ 0.26
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.30 / piece)
€ 0.30
plus VAT.
Highlights & Details
D-SUB socket contact, punched
Our service for you
Technical specifications
- Product type
Socket pin
- AWG max.
24
- Contact material
Ni
- Content
1 pc(s)
- AWG (min.)
28
- Connection
Crimp
- Mating cycles
500
- Manufacturer part #
09670007278
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Type
09 67 000 7278
Documents & Downloads
Datasheet
Datasheet 1169194 HARTING 09670007278 09 67 000 7278 Socket pin AWG (min.): 28 AWG max.: 24 Ni 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1169194 HARTING 09670007278 09 67 000 7278 Socket pin AWG (min.): 28 AWG max.: 24 Ni 1 pc(s)
Information
Information 1169194 HARTING 09670007278 09 67 000 7278 Socket pin AWG (min.): 28 AWG max.: 24 Ni 1 pc(s)









