• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 163X10169X D-SUB pin strip 180 ° Number of pins: 15 Crimp 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
15
Connection
Crimp
No. of rows
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB connector high density

  • D-SUB pin strip
  • No. of rows: 3
  • Number of pins: 15

Technical specifications

  • CSA listed, File No.: LR 1150 00-1-UL listed, File No.: 202784
Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

15

Connection

Crimp

Connection angle

180°

No. of rows

3

Content

1 pc(s)

Manufacturer part #

163X10169X

Material (details)

Zinc-plated steel

Test voltage

1000 V

Features

+ clearance hole

Temperature range

-55 - 125 °C

Type

163X10169X

Documents & Downloads

Datasheet

Datasheet 1048322 Conec 163X10169X D-SUB pin strip 180 ° Number of pins: 15 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048322 Conec 163X10169X D-SUB pin strip 180 ° Number of pins: 15 Crimp 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.69*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)