• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 165X13369XE 165X13369XE D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Case material
Plastic
Cable outlets
1
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub housing

  • Number of pins: 9
  • Plastic

Technical specifications

  • CSA listed, File No.: LR 1150 00-1-UL listed, File No.: 202784
Product type

D-SUB housing

Number of pins

9

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Type

Short Locking screws

Manufacturer part #

165X13369XE

Features

Enclosure

+ short 4-40 slot drive screws

Temperature range

-33 °C - +90 °C

Type

165X13369XE

Material (details)

Plastic housing UL 94 V-0

Cable diameter (details)

5 mm

Documents & Downloads

Datasheet

Datasheet 1048255 Conec 165X13369XE 165X13369XE D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1048255 Conec 165X13369XE 165X13369XE D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)

Description

The larger Interior gives plenty of room for Plug connectors with crimp, High-current or Coaxial contacts. When Locking head Screws are available, or with 4-40 UNC-Thread and with M3-Thread available.

More interesting products

(*All information is plus legal VAT)