• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 21WA4 321WA4PCM99A10X D-SUB hybrid 180 ° Solder bucket 1 pc(s)

Product type
D-SUB hybrid
Connector type
Plug, vertical mount
Connection
Solder bucket
Content
1 pc(s)
Type
321WA4PCM99A10X
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec 21WA4 321WA4PCM99A10X D-SUB hybrid 180 ° Solder bucket 1 pc(s)

  • D-SUB hybrid

Technical specifications

Type

321WA4PCM99A10X

Product type

D-SUB hybrid

Connector type

Plug, vertical mount

Connection

Solder bucket

Connection angle

180°

Content

1 pc(s)

Layout

4 high current/coaxial pins

17 signal pins

Manufacturer part #

321WA4PCM99A10X

Material (details)

Zinc-plated steel

Features

+ clearance hole

Temperature range

-55 - +125 °C

Type

21WA4

Type

17 Signal-/4 special contacts

Connection

-

Documents & Downloads

Datasheet

Datasheet 732965 Conec 21WA4 321WA4PCM99A10X D-SUB hybrid 180 ° Solder bucket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732965 Conec 21WA4 321WA4PCM99A10X D-SUB hybrid 180 ° Solder bucket 1 pc(s)

Description

Scope of delivery

  • Without high current contacts (with signal contacts)
  • This text is machine translated.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)