• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 42-01033 SAL-8-FS4-0,2

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
M5 plug, built-in
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conec 42-01033 SAL-8-FS4-0,2

  • With halogen-free wires
  • This text is machine translated.

Our service for you

Technical specifications

Type

SAL-8-FS4-0,2

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

M5 plug, built-in

Connection side B

Cable, open end

No. of pins

4

Connection

Open end cable

Thread type connection side

M8

Thread type (wiring and installation)

M8

Contact material

CuZn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

Front panel fitting

IP67

Min. temperature

-30 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

42-01033

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 715027 Conec 42-01033 SAL-8-FS4-0,2

User & Safety Instructions

User & Safety Instructions 715027 Conec 42-01033 SAL-8-FS4-0,2

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)