43-00102
Sensor/actuator connector
M12 plug, straight
5
Elastomer
60 V
7.5 A
7.5 A
1.5 mm²
1.5 mm²
Screws
M12 x 1
M12 x 1
A
Copper alloy
Gold on nickel
IP67
-30 °C
80 °C
Screw-on
43-00102
1 pc(s)
Yes
Plug connector pre-fabricated
100
Datasheet 3374474 Conec 43-00102 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s)
Datasheet 3374474 Conec 43-00102 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 3374474 Conec 43-00102 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s)