• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conec 43-00106 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s) Piece

Product type
Sensor/actuator connector
Connection side A
M12 plug, right angle
No. of pins
5
Nominal voltage
60 V
Nominal current
7.5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Conec sensor/actuator connector, unassembled 43-00106

Our service for you

Technical specifications

  • Product type: Connector ready for assembly
  • Design: Plug connectors ready for assembly
  • Contact type: Angled plug
  • Type of locking: Screw able
  • Signal type: Screw terminals
  • Shielding: Unshielded
  • Operating voltage signal 60 V
  • IP protection class IP67
  • Ampacity signal: 7.5 A at 40°C
  • Seal material: Elastomers
  • Insulation body material PA6, UL94
  • Insulation body material color: Black
  • Signal contact material: Copper alloy
  • Signal contact surface (plug-in area): Gold over nickel
  • Standard current carrying capacity IEC 61076-2-101
  • Lower operating temperature: -30° C.
  • Upper operating temperature: +80° C.
  • PIN image/number of poles: 5-pin
  • Mating cycles: 100
  • Standard plug-in cycles IEC 60512-9a
  • Standard protection class IEC 60529
  • Size A-side: M12x1
  • Coding: A-coded
  • Pollution level 3/2
  • Insulation resistance >=100M Ohm
  • Standard insulation resistance IEC 60512
  • Standard degree of contamination IEC 60664-1
  • Standard rated voltage IEC 61076-2-101
  • Standard ambient temperature: IEC 60664-1
  • Wire cross-section 1.5 mm²
  • Material nut / screw: Die cast zinc
  • Surface Lock nut/screw: Nickel
Packaging type

Piece

Type

43-00106

Product type

Sensor/actuator connector

Connection side A

M12 plug, right angle

No. of pins

5

Nominal voltage

60 V

Nominal current

7.5 A

Nominal current - rounded value

7.5 A

Connector cross-section (max.)

1.5 mm²

Cross-section (sensor/actuator wiring)

1.5 mm²

Connection

Screws

Thread type connection side

M12 x 1

Thread type (wiring and installation)

M12 x 1

Coding

A

Contact material

Copper alloy

Contact surface

Gold on nickel

IP67

Features

A-coded

Min. temperature

-30 °C

Max. temperature

80 °C

Seal type

Screw-on

Manufacturer part #

43-00106

Content

1 pc(s)

RoHS-compliant

Yes

Type

Plug connector pre-fabricated

Mating cycles

100

Documents & Downloads

Datasheet

Datasheet 3374476 Conec 43-00106 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s) Piece

Datasheet 3374476 Conec 43-00106 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3374476 Conec 43-00106 Sensor/actuator connector M12 x 1 No. of pins (RJ): 5 1 pc(s) Piece

Description

Conec M12x1 plug connector pre-assembled, plug connector pre-assembled, angled plug connector, 5-pin

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)