• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector assembly frame HC-CIF-B24-BFFD-FH-AL 1404211 Phoenix Contact

Image similar
Packaging type
Piece
Type
HC-CIF-B24-BFFD-FH-AL
Manufacturer part #
1404211
Content
1 pc(s)
Width
56
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

HC-CIF-B24-BFFD-FH-AL

Manufacturer part #

1404211

Content

1 pc(s)

56

85 mm

120 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 583575 Connector assembly frame HC-CIF-B24-BFFD-FH-AL 1404211 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 583575 Connector assembly frame HC-CIF-B24-BFFD-FH-AL 1404211 Phoenix Contact

Description

HEAVYCON plug assembly frame, lower part for double locking latch, for sleeve housing with double locking latch or HC-CIF..HFFD.., for type B24 contact inserts

More interesting products

(*All information is plus legal VAT)