• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector enclosure 09140010722 HARTING 1 pc(s)

Product type
Connector enclosure
Case material
Polycarbonate
Type
09140010722
Manufacturer part #
09140010722
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupling housing

Our service for you

Technical specifications

  • Locking type: Locking mechanism
  • Cable diameter: 3 mm to 14.5 mm
Type

09140010722

Product type

Connector enclosure

Manufacturer part #

09140010722

Factory colour

Grey

Type

Straight cable input

Case material

Polycarbonate

Mating cycles

≥ 500

Series

Han-Modular® ECO

Content

1 pc(s)

Cable input

1x

IP20

Max. temperature

+85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1990404 Connector enclosure 09140010722 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990404 Connector enclosure 09140010722 HARTING 1 pc(s)