• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector enclosure 19120080729 HARTING 1 pc(s)

EAN:
Part number:
Item no:
Product type
Connector enclosure
Case material
Polycarbonate
Type
19120080729
Manufacturer part #
19120080729
Factory colour
Black
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Coupling housing

Our service for you

Technical specifications

  • Locking type: Longitudinal handle
  • Locking material: Polyamide
Type

19120080729

Product type

Connector enclosure

Manufacturer part #

19120080729

Factory colour

Black

Type

Straight cable input

Case material

Polycarbonate

Series

Han-Compact®

Content

1 pc(s)

Cable input

1x M25

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1990413 Connector enclosure 19120080729 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1990413 Connector enclosure 19120080729 HARTING 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)