• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connector housing HDC IP68 06B FRAME M6 Weidmüller Content: 1 pc(s) Connector housing

Packaging type
Piece
Product type
Connector housing
Type
HDC IP68 06B FRAME M6
Manufacturer part #
1110890000
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connector housing

  • HDC IP68 06 B FRAME M6

Technical specifications

  • Size: 3
  • Mounting dimensions Width: 70 mm
  • Mounting dimensions Height: 32 mm
  • Width: 58 mm
  • EMC Housing: Yes
  • Height: 13 mm
  • Depth: 96 mm
Packaging type

Piece

Type

HDC IP68 06B FRAME M6

Product type

Connector housing

Manufacturer part #

1110890000

Content

1 pc(s)

Material

Aluminium (die-cast)

IP68

IP69K

Max. temperature

+125 °C

Height

13 mm

Length

96 mm

Width

58 mm

Case material

Aluminium, die cast

Min. temperature

-50 °C

Weight

60 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 200563 Connector housing HDC IP68 06B FRAME M6 Weidmüller Content: 1 pc(s) Connector housing

User & Safety Instructions

User & Safety Instructions 200563 Connector housing HDC IP68 06B FRAME M6 Weidmüller Content: 1 pc(s) Connector housing

Description

Connector housing. HDC-housing, size: 3, protection class IP68. The new seawater-resistant and highly impact-resistant rock star-housing in IP68 and IP69K are developed for use under extreme environmental conditions and for the high vibration requirements according to the DIN EN 61373 CAT2 (bogie). Thus, this family of cases well suited for interference-free and maintenance-free operation of heavy plug connectors in the transport and traffic technology as well as in the energy technology and in applications with extreme requirements.

This text is machine translated.