• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Connfly DS1026-05-2*5S8BV SIL socket (standard) No. of rows: 2 Pins per row: 5 1 pc(s)

Image similar
Connector type
Power strip, straight
Product type
SIL socket (standard)
No. of rows
2
Total number of pins
10
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.24 / piece)
€ 0.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket terminal strip

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 5

Our service for you

Technical specifications

Connector type

Power strip, straight

Product type

SIL socket (standard)

No. of rows

2

Pins per row

5

Total number of pins

10

CS

2 mm

Connection

Print

Pin shape

Rectangular

Contact surface

Gold plated

Pin length (PCB)

2.70 mm

Separable

No

Dim

(L x W x H) 10.5 x 4.6 x 4.3 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

DS1026-05-2*5S8BV

Socket shape

Square

Industrial packaging

No

Content

1 pc(s)

Width

4.6 mm

Height

4.3 mm

Length

10.5 mm

RoHS-compliant

Yes

Type

DS1026-05-2*5S8BV

Documents & Downloads

Datasheet

Datasheet 1498315 Connfly DS1026-05-2*5S8BV SIL socket (standard) No. of rows: 2 Pins per row: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1498315 Connfly DS1026-05-2*5S8BV SIL socket (standard) No. of rows: 2 Pins per row: 5 1 pc(s)