• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 192287 DC speed controller Assembly kit 12 V DC, 24 V DC 10 A

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 47.99
-42 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 192287 DC speed controller Assembly kit 12 V DC, 24 V DC 10 A

  • Continuous adjustment.
  • Minimal power loss
  • Symbol image for Conrad Components 192287 DC speed controller Assembly kit 12 V DC, 24 V DC 10 A
  • A schematic representation of a piston in a cylinder, with the piston shown on the left side and the cylinder on the right side.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

  • Speed setting: 0 - 100% via potentiometer or external control voltage.
Operating voltage

12 - 24 V DC

Product type

DC speed controller

Operating voltage

12 V DC

24 V DC

Output rating

0 - 10 A

Version

Assembly kit

Output rating

240 W

Dim

(L x W) 110 mm x 90 mm

Output current

10 A

Width

90 mm

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 192287 Conrad Components 192287 DC speed controller Assembly kit 12 V DC, 24 V DC 10 A

Information

Information 192287 Conrad Components 192287 DC speed controller Assembly kit 12 V DC, 24 V DC 10 A

Information 192287 Conrad Components 192287 DC speed controller Assembly kit 12 V DC, 24 V DC 10 A

Conformity certificate

Conformity certificate 192287 Conrad Components 192287 DC speed controller Assembly kit 12 V DC, 24 V DC 10 A

Description

Continuously adjustable speed for low-voltage electric motor. This motor is mainly used with DC power drills, model cars, windshield wiper drives as well as electronic tools. Due to the pulse duration control, which works with an adjustable frequency between 600 Hz and approx. 2 kHz, the power loss is kept minimal even at low speeds. The output current from 0 to 10 A can be continuously adjusted with a trim-pot.

Features

  • speed adjustable from 0 – 100 %.