• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 196037 Light barrier Assembly kit 9 V DC, 12 V DC

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 14.99
-27 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 196037 Light barrier Assembly kit 9 V DC, 12 V DC

  • Can also be used as a temperature controlled switch by using an NTC.

Technical specifications

Operating voltage

9 - 12 V DC

Product type

Light barrier

Current consumption

40 mA

Operating voltage

9 V DC

12 V DC

Switch contact

1 x CO

Power rating

2.5 A/250 V AC

Version

Assembly kit

Dim

(L x W) 80 mm x 50 mm

Width

50 mm

Length

80 mm

Description

This kit provides an introduction into how light barriers work and function. An instruction booklet explains in detail the components that are employed. It gives an introduction into switching techniques for a Schmitt trigger in conjunction with photoresistors. The assembly is described fully in steps. Measurement points and examples of calculations make the circuit easier to understand. Ideal for learning. Application examples: Light-barriers, twilight switches, counting devices, alarm systems etc. Can also be used as a temperature switch when using an NTC.

Scope of delivery

  • instruction book