• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 419296 Speaker cable 2 x 0.75 mm² Transparent 10 m

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
0.75 mm²
Content
10 m
AWG max.
18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.44)
€ 4.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad Components 419296 Speaker cable 2 x 0.75 mm² Transparent 10 m

Our service for you

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Cable features

CCAW

Twin cable

Width

5 mm

Height

2.5 mm

Factory colour

Transparent

Content

10 m

AWG max.

18

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

419296

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

ECU copper twisted-strand

Core layout

24 x 0.20 mm

RoHS-compliant

Yes

Type

LS/CCA

Insulation

PVC

Documents & Downloads

Datasheet

Datasheet 419296 Conrad Components 419296 Speaker cable 2 x 0.75 mm² Transparent 10 m

Description

Classic speaker cables.

Scope of delivery

  • Coil (10 m).

What kind of AV Cables (By the Metre) are you looking for?