

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
2 x
2.5 mm²
2 x
2.5 mm²
2 x 2.5 mm² + 2 x 2.5 mm²
CCAW
Twin cable
7 mm
3.5 mm
Transparent
10 m
13
Yes
No
No
No
H21204C4
PVC
-20 °C
+70 °C
-20 °C
+70 °C
ECU copper twisted-strand
80 x 0.20 mm
LS/CCA
10 m
PVC
Datasheet 419298 Conrad Components H21204C4 Speaker cable 2 x 2.5 mm² Transparent 10 m
User & Safety Instructions 419298 Conrad Components H21204C4 Speaker cable 2 x 2.5 mm² Transparent 10 m