
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
2 x
2.5 mm²
2 x
2.5 mm²
2 x 2.5 mm² + 2 x 2.5 mm²
highly flexible
Twin cable
3.70 mm
7 mm
3.5 mm
Transparent
20 m
13
Yes
No
No
No
1567141
PVC
-20 °C
+70 °C
-20 °C
+70 °C
84 x 0.20 mm
LS
20 m
Datasheet 1567141 TRU COMPONENTS 1567141 Speaker cable 2 x 2.5 mm² Transparent 20 m
User & Safety Instructions 1567141 TRU COMPONENTS 1567141 Speaker cable 2 x 2.5 mm² Transparent 20 m