• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CLS 215 Black 100 Professional Twinax Speaker Cable, 2 x 1.5 mm mm² Black Sheath

Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

215 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Cordial CLS 215 Black 100 Professional Twinax Speaker Cable, 2 x 1.5 mm mm² Black Sheath

  • Symbol image for Cordial CLS 215 Black 100 Professional Twinax Speaker Cable, 2 x 1.5 mm mm² Black Sheath

Technical specifications

  • Conductor resistance: 13 Ω/km
Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

2 x 1.5 mm² + 2 x 1.5 mm²

Cable features

highly flexible

Outside Ø

7 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

CLS 215 Black 100

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

84 x 0.15 mm

Core layout

84 x 0.15 mm

Type

CLS 215

Max. length sold by the metre

100 m

Cable type

CLS 215

Type

CLS 215

Cross section

2 x 1.5 mm mm²

Core resistance

13 Ω/km

Documents & Downloads

Datasheet

Datasheet 730834 Cordial CLS 215 Black 100 Professional Twinax Speaker Cable, 2 x 1.5 mm mm² Black Sheath

User & Safety Instructions

User & Safety Instructions 730834 Cordial CLS 215 Black 100 Professional Twinax Speaker Cable, 2 x 1.5 mm mm² Black Sheath

Description

Power up to 300 W from end-stages, 100 V-systems, power mixers, song and instrumental amplifiers can be securely transported with cable cross-sections of 1.5 mm². Semi-professional plug connectors can be mounted easily owing to the low total-Ø.

What kind of AV Cables (By the Metre) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)