• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CLS 225 Black 100-GY Professional Twinax Speaker Cable, 2 x 2.5 mm² Grey Sheath

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
2.5 mm²
No. of leads (part 2)
2 x
Cross section (each core) (part 2)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

77 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Cordial CLS 225 Black 100-GY Professional Twinax Speaker Cable, 2 x 2.5 mm² Grey Sheath

  • Symbol image for Cordial CLS 225 Black 100-GY Professional Twinax Speaker Cable, 2 x 2.5 mm² Grey Sheath

Technical specifications

  • Conductor resistance: 8 Ω/km
Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

2.5 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

2.5 mm²

Cross section

2 x 2.5 mm² + 2 x 2.5 mm²

Cable features

highly flexible

Outside Ø

7.80 mm

Factory colour

Grey

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

CLS 225 Black 100-GY

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

140 x 15 mm

Core layout

140 x 0.15 mm

Type

CLS 225

Max. length sold by the metre

100 m

Type

CLS 225

Cross section

2 x 2.5 mm²

Core resistance

8 Ω/km

Documents & Downloads

Datasheet

Datasheet 732296 Cordial CLS 225 Black 100-GY Professional Twinax Speaker Cable, 2 x 2.5 mm² Grey Sheath

User & Safety Instructions

User & Safety Instructions 732296 Cordial CLS 225 Black 100-GY Professional Twinax Speaker Cable, 2 x 2.5 mm² Grey Sheath

Description

Modern standard end-stages easily produce powers of over 1000 watt. In order to direct such quantities of energy to the loudspeaker without the high development of heat, at least one cable cross-section of 2.5 mm² must be used for each individual wire. This cable is characterized by a good range of applications and high flexibility.

What kind of AV Cables (By the Metre) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)