

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
2 x
1.5 mm²
2 x
1.5 mm²
2 x 1.5 mm² + 2 x 1.5 mm²
highly flexible
Twin cable
3 mm
6.4 mm
3.2 mm
Transparent
30 m
15
Yes
No
No
No
1564533
PVC
-20 °C
+70 °C
-20 °C
+70 °C
48 x 0.20 mm
LS
30 m
Datasheet 1564533 TRU COMPONENTS 1564533 Speaker cable 2 x 1.5 mm² Transparent 30 m
User & Safety Instructions 1564533 TRU COMPONENTS 1564533 Speaker cable 2 x 1.5 mm² Transparent 30 m