
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
Highlights & Details
Cordial CLS 425-50 Black 100 Speaker cable 4 x 2.5 mm² Black Sold per metre
Technical specifications
- Conductor resistance: 8 Ω/km; twin-axial
- Product type
Speaker cable
- No. of leads
4 x
- Cross section (each core)
2.5 mm²
- Cross section
4 x 2.5 mm²
- Cable features
highly flexible
- Outside Ø
10.20 mm
- Factory colour
Black
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
CLS 425-50 Black 100
- Insulation material
PVC
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
50 x 0.25 mm
- Core layout
50 x 0.25 mm
- Type
CLS 425-50
- Max. length sold by the metre
100 m
- Type
Twin-axial
- Cable type
CLS 425-50
- Type
CLS 425-50
- Cross section
4 x 2.50 mm²
- Core resistance
8 Ω/km
Documents & Downloads
Datasheet
Datasheet 730839 Cordial CLS 425-50 Black 100 Speaker cable 4 x 2.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 730839 Cordial CLS 425-50 Black 100 Speaker cable 4 x 2.5 mm² Black Sold per metre
Description
Active multi-path amplifier systems are wired with loudspeaker multi-core cables that save time and reduce costs. All CLS Multicore are optimised for the use of modern NEUTRIK®-SPK-type-plug connectors with respect to their cross-sections, and also fit in other multi-pins used till now. For the bass/LowMid-range a cross-section of 4 mm² is available.







