• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cordial CLS 215 WHITE 100 Speaker cable 2 x 1.5 mm² White Sold per metre

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
1.5 mm²
Content
Sold per metre
Cross section
2 x 1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

1.5 mm²

Cross section

2 x 1.5 mm²

Cable features

highly flexible

Outside Ø

7 mm

Factory colour

White

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

CLS 215 WHITE 100

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Plain copper

Core layout

84 x 0.15 mm

Type

CLS 215 WHITE 100

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1543551 Cordial CLS 215 WHITE 100 Speaker cable 2 x 1.5 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 1543551 Cordial CLS 215 WHITE 100 Speaker cable 2 x 1.5 mm² White Sold per metre

What kind of AV Cables (By the Metre) are you looking for?