• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 546633 Cable tie 300 mm 3.60 mm Green Luminescent 50 pc(s)

Product type
Cable tie
Content
50 pc(s)
Cable tie length
300 mm
Cable tie width
3.60 mm
Cable tie features
Luminescent
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.69 / piece)
€ 3.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim
Product type

Cable tie

Content

50 pc(s)

Factory colour

Green

Cable tie length

300 mm

Cable tie width

3.60 mm

Cable tie features

Luminescent

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Writing area
Material

Polyamide 6.6

Max. bundle diameter

50 mm

Manufacturer part #

546633

RoHS-compliant

Yes

Type

546633

Description

this an historic product which is not available, thus not updated anymore