• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93038c414 Cable tie 200 mm 2.50 mm Green Luminescent 100 pc(s)

1/2
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
2.50 mm
Cable tie features
Luminescent
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable ties phosphorescent

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Green

Cable tie length

200 mm

Cable tie width

2.50 mm

Cable tie features

Luminescent

Gearing

Inside

Max. temperature

+75 °C

Min. temperature

+5 °C

Halogen-free

No

Material

Polyamide 6.6

Max. bundle diameter

50 mm

Manufacturer part #

93038c414

RoHS-compliant

Yes

Type

93038c414

Documents & Downloads

Datasheet

Datasheet 1523977 TRU COMPONENTS 93038c414 Cable tie 200 mm 2.50 mm Green Luminescent 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1523977 TRU COMPONENTS 93038c414 Cable tie 200 mm 2.50 mm Green Luminescent 100 pc(s)

Description

this an historic product which is not available, thus not updated anymore