
Image similar

Automotive wire
1 x
5 m
6 mm²
Flexible
FLRY-B
4.20 mm
Yes
No
605906
Red
80 x 0.30 mm
80 x 0.30 mm
No
42 A
1 x 6 mm²
FLRY-B
4.20 mm
FLRY
FLRY
1 x 6 mm²
-40 to +90 °C
Datasheet 605906 Conrad Components 605906 Automotive wire FLRY-B 1 x 6 mm² Red 5 m
User & Safety Instructions 605906 Conrad Components 605906 Automotive wire FLRY-B 1 x 6 mm² Red 5 m
€ 65.28*
The necessary accessories are required to use the article as described.