
1/2

Automotive wire
1 x
10 m
2.50 mm²
Flexible
FLRY-B
2.90 mm
Yes
No
606261
Red
48 x 0.245 mm
48 x 0.245 mm
No
25 A
1 x 2.50 mm²
FLRY-B
2.90 mm
FLRY
FLRY
1 x 2.5 mm²
-40 to +90 °C
Datasheet 606261 Conrad Components 606261 Automotive wire FLRY-B 1 x 2.50 mm² Red 10 m
User & Safety Instructions 606261 Conrad Components 606261 Automotive wire FLRY-B 1 x 2.50 mm² Red 10 m
€ 64.28*
The necessary accessories are required to use the article as described.