• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components 606303 Automotive wire FLRY-B 1 x 4 mm² Red 10 m

1/2
Product type
Automotive wire
No. of leads
1 x
Cross section (each core)
4 mm²
Cable type
FLRY-B
Outside Ø
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.60)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive wire FLRY-B, packed

  • Symbol image for Conrad Components 606303 Automotive wire FLRY-B 1 x 4 mm² Red 10 m

Technical specifications

Product type

Automotive wire

No. of leads

1 x

Content

10 m

Cross section (each core)

4 mm²

Cable features

Flexible

Cable type

FLRY-B

Outside Ø

3.50 mm

Packaged

Yes

Halogen-free

No

Manufacturer part #

606303

Factory colour

Red

Core layout

53 x 0.30 mm

Core layout

53 x 0.30 mm

Sold per metre

No

Nominal current

32 A

Cross section

1 x 4 mm²

Type

FLRY-B

Outside Ø

3.50 mm

Cable type

FLRY

Type

FLRY

Cross section

1 x 4 mm²

Temperature range

-40 to +90 °C

Documents & Downloads

Datasheet

Datasheet 606303 Conrad Components 606303 Automotive wire FLRY-B 1 x 4 mm² Red 10 m

User & Safety Instructions

User & Safety Instructions 606303 Conrad Components 606303 Automotive wire FLRY-B 1 x 4 mm² Red 10 m

Description

Scope of delivery

  • Package (10 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.28*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)