
1/2

Automotive wire
1 x
10 m
6 mm²
Flexible
FLRY-B
4.20 mm
Yes
No
606345
Red
80 x 0.30 mm
80 x 0.30 mm
No
42 A
1 x 6 mm²
FLRY-B
4.20 mm
FLRY
FLRY
1 x 6 mm²
-40 to +90 °C
Datasheet 606345 Conrad Components 606345 Automotive wire FLRY-B 1 x 6 mm² Red 10 m
User & Safety Instructions 606345 Conrad Components 606345 Automotive wire FLRY-B 1 x 6 mm² Red 10 m
€ 75.28*
The necessary accessories are required to use the article as described.