• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad Components Pre-amp Assembly kit 9 V DC, 12 V DC, 24 V DC

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 11.99
-50 %
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input voltage: 100 mV
  • Frequency range 20 Hz - 20 kHz
Operating voltage

9 - 27 V DC

Product type

Pre-amp

Current consumption

7 mA

Operating voltage

9 V DC

12 V DC

24 V DC

Output rating

500 mV

Version

Assembly kit

Dim

(L x W) 33 mm x 60 mm

Width

60 mm

Length

33 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 195359 Conrad Components Pre-amp Assembly kit 9 V DC, 12 V DC, 24 V DC

Description

The sensitivity adjustment to the attached sound source is achieved through variable negative-feedback. You can set the sensitivity to between approx. 10 and 600 mV.