• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kemo M032N Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kemo M032N Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω

  • Extra cooling button is not required.
  • Secured against overheating and over charge
  • A rectangular sign displays a tick symbol and the text 'Ready assembled'.
  • Symbol image for Kemo M032N Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω

Technical specifications

  • Speaker plug 4 - 16 Ω
  • Frequency range 40 Hz -20 KHz system
Operating voltage

6 - 16 V DC

Product type

Mono amp

Current consumption

800 mA

Operating voltage

6 V DC

9 V DC

12 V DC

16 V DC

Output rating

12 W

Version

Component

Output rating (max.)

12 W

Dim

(L x W x H) 61 x 35 x 23 mm

Impedance

4 Ω

Width

35 mm

Height

23 mm

Length

61 mm

Depth

23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 117560 Kemo M032N Mono amp Component 6 V DC, 9 V DC, 12 V DC, 16 V DC 12 W 4 Ω

Description

Sturdy amplifier module for multipurpose use as speaker-power amplifier. The module is cast moisture-proof and vibration-proof. The casting mass and module housing are made of a special highly heat conductive plastic. Which means that no additional heat sink is necessary. The module is electrically secured against overheating and overload.