• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Conrad energy LR03 AAA battery Alkali-manganese 1.5 V 24 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.37 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Conrad energy LR03 AAA battery Alkali-manganese 1.5 V 24 pc(s)

  • High quality alkaline AAA batteries in a money saving 24 pack
  • LGA tested for quality

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

24 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 650638 Conrad energy LR03 AAA battery Alkali-manganese 1.5 V 24 pc(s)

Security datasheet

Security datasheet 650638 Conrad energy LR03 AAA battery Alkali-manganese 1.5 V 24 pc(s)

Description

An essential in every household's kitchen drawer- these excellent value alkaline AAA batteries from Conrad Energy offer the quality and endurance you'd expect from premium brands at an unbeatable price. And the LGA testing authority in Germany agree, giving these batteries their stamp of approval for quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.