• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-DE 3-4 BK Sealing with strain relief Terminal Ø (max.) 4 mm Thermoplastic elastomer Black 10 pc(s)

Product type
Sealing
Features
with strain relief
Material
Thermoplastic elastomer
Clamp Ø
3 mm
Terminal Ø (max.)
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.20 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Sealing element

Our service for you

Technical specifications

  • Number of lines: 1Flammability class UL 94: HBDIN: Strain relief according to DIN EN 62444for cable diameter up to 4 mm.Cable diameter min.: 3 mmMounting type: InsertRAL 9005UV-stabilized: YesStrain relief : Yes
Product type

Sealing

Features

with strain relief

Factory colour

Black

Material

Thermoplastic elastomer

Length

20.3 mm

Width

20.3 mm

Height

17.7 mm

Dim

(L x W x H) 20.3 x 20.3 x 17.7 mm

Clamp Ø

3 mm

Terminal Ø (max.)

4 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

28523.4

Type

KDS-DE 3-4 BK

RoHS-compliant

Yes

Material properties

silicone-free

Documents & Downloads

Datasheet

Datasheet 2617413 CONTA-CLIP KDS-DE 3-4 BK Sealing with strain relief Terminal Ø (max.) 4 mm Thermoplastic elastomer Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2617413 CONTA-CLIP KDS-DE 3-4 BK Sealing with strain relief Terminal Ø (max.) 4 mm Thermoplastic elastomer Black 10 pc(s)

Description

Sealing element, mounting type: Insert, length x width: 20.3 mm, cable diameter max.: 4 mm, IP66, color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)