• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-DE 3X5-6 GR Sealing with strain relief Terminal Ø (max.) 6 mm Thermoplastic elastomer Grey 10 pc(s)

Product type
Sealing
Features
with strain relief
Material
Thermoplastic elastomer
Clamp Ø
5 mm
Terminal Ø (max.)
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.90 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Sealing element

Our service for you

Technical specifications

  • Number of lines: 3Flammability class UL 94: V-0DIN: Strain relief according to DIN EN 62444for cable diameter up to 6 mm.Cable diameter min.: 5 mmMounting type: InsertRAL: Similar to 7035UV-stabilized: No.Strain relief : Yes
Product type

Sealing

Features

with strain relief

Factory colour

Grey

Material

Thermoplastic elastomer

Length

20.3 mm

Width

20.3 mm

Height

17.7 mm

Dim

(L x W x H) 20.3 x 20.3 x 17.7 mm

Clamp Ø

5 mm

Terminal Ø (max.)

6 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP66

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

28688.6

Type

KDS-DE 3X5-6 GR

RoHS-compliant

Yes

Material properties

silicone-free

Documents & Downloads

Datasheet

Datasheet 2617437 CONTA-CLIP KDS-DE 3X5-6 GR Sealing with strain relief Terminal Ø (max.) 6 mm Thermoplastic elastomer Grey 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2617437 CONTA-CLIP KDS-DE 3X5-6 GR Sealing with strain relief Terminal Ø (max.) 6 mm Thermoplastic elastomer Grey 10 pc(s)

Description

Sealing element, mounting type: Insert, length x width: 20.3 mm, cable diameter max.: 6 mm, IP66, color: Gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)