• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-DE 8-9 BK Sealing Thermoplastic elastomer Black 10 pc(s)

Product type
Sealing
Material
Thermoplastic elastomer
Factory colour
Black
Length
20.3 mm
Width
20.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.60 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sealing element

Our service for you

Technical specifications

  • Number of lines: 1Flammability class UL 94: HBDIN: Strain relief according to DIN EN 62444for cable diameter up to 9 mm.Cable diameter min.: 8 mmMounting type: InsertRAL 9005UV-stabilized: YesStrain relief : Yes
Product type

Sealing

Factory colour

Black

Material

Thermoplastic elastomer

Length

20.3 mm

Width

20.3 mm

Height

17.7 mm

Dim

(L x W x H) 20.3 x 20.3 x 17.7 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

28528.4

Type

KDS-DE 8-9 BK

RoHS-compliant

Yes

Material properties

silicone-free

Documents & Downloads

Datasheet

Datasheet 2617418 CONTA-CLIP KDS-DE 8-9 BK Sealing Thermoplastic elastomer Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2617418 CONTA-CLIP KDS-DE 8-9 BK Sealing Thermoplastic elastomer Black 10 pc(s)

Description

Sealing element, mounting type: Insert, length x width: 20.3 mm, cable diameter max.: 9 mm, IP66, color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)