• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-R 20-32 BK Cable grommet circular Mounting hole diameter 38 mm Polyamide 6.6 Black 5 pc(s)

1/2
Product type
Cable grommet
Features
circular
Material
Polyamide 6.6
Mounting hole
38 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.80 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round cable bushing

Our service for you

Technical specifications

  • Building height 21.5 mmFlammability class UL 94: V-0Sealing material TPEThread type: MetricThread size 38 mmThread length (L): 7.2 mmThread pitch 1.5 mmMounting type: ScrewsRAL 9005
Product type

Cable grommet

Features

circular

Factory colour

Black

Material

Polyamide 6.6

Length

46.5 mm

Width

46.5 mm

Height

21.5 mm

Dim

(L x W x H) 46.5 x 46.5 x 21.5 mm

Mounting hole

38 mm

Spanner size

38 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

5 pc(s)

Manufacturer part #

28770.4

Type

KDS-R 20-32 BK

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

Mounting hole diameter

38 mm

Documents & Downloads

Datasheet

Datasheet 2617536 CONTA-CLIP KDS-R 20-32 BK Cable grommet circular Mounting hole diameter 38 mm Polyamide 6.6 Black 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2617536 CONTA-CLIP KDS-R 20-32 BK Cable grommet circular Mounting hole diameter 38 mm Polyamide 6.6 Black 5 pc(s)

Description

Round cable bushing, material: Polyamide PA 6.6, glass fiber reinforced | TPE, color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)