• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDS-RGA M32 BK Threaded grommet with locknut Mounting hole diameter 32 mm Board thickness (max.) 7 mm Polyami

1/2
Product type
Threaded grommet
Features
with locknut
Material
Polyamide 6.6
Mounting hole
M32
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.00 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Thread and locking adapter

Our service for you

Technical specifications

  • Building height 14.9 mmMaximum sheet thickness: 7 mmWidth of wall cut-out: 32.3 mmFlammability class UL 94: V-0Torque of counter nut: 3 NmThread type: MetricThread size 32 mmThread length (L): 14.9 mmThread pitch 1.5 mmLength of wall cut-out: 32.3 mmMounting type: ScrewsRAL 9005
Product type

Threaded grommet

Features

with locknut

Factory colour

Black

Material

Polyamide 6.6

Length

38 mm

Width

38 mm

Height

22.1 mm

Dim

(L x W x H) 38 x 38 x 22.1 mm

Mounting hole

M32

Board thickness (max.)

7 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

5 pc(s)

Manufacturer part #

28773.4

Type

KDS-RGA M32 BK

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

Mounting hole diameter

32 mm

Documents & Downloads

Datasheet

Datasheet 2617406 CONTA-CLIP KDS-RGA M32 BK Threaded grommet with locknut Mounting hole diameter 32 mm Board thickness (max.) 7 mm Polyami

User & Safety Instructions

User & Safety Instructions 2617406 CONTA-CLIP KDS-RGA M32 BK Threaded grommet with locknut Mounting hole diameter 32 mm Board thickness (max.) 7 mm Polyami

Description

Thread and locking adapter, material: Polyamide PA 6.6, glass fiber reinforced, color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)