• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CONTA-CLIP KDSI-AD 1-4 BK Cap Cover (black) (RAL 9005) Polyamide 6.6 Black 1 pc(s)

1/2
Product type
Cap
Features
Cover (black) (RAL 9005)
Material
Polyamide 6.6
Factory colour
Black
Length
81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety cap:

Our service for you

Technical specifications

  • Building height 24.2 mmFlammability class UL 94: V-0Sealing material TPEMounting type: Snap-inRAL 9005
Product type

Cap

Features

Cover (black) (RAL 9005)

Factory colour

Black

Material

Polyamide 6.6

Length

81 mm

Width

64 mm

Height

24.2 mm

Dim

(L x W x H) 81 x 64 x 24.2 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

28885.4

Type

KDSI-AD 1-4 BK

RoHS-compliant

Yes

Material properties

fibreglass-reinforced

silicone-free

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2617368 CONTA-CLIP KDSI-AD 1-4 BK Cap Cover (black) (RAL 9005) Polyamide 6.6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2617368 CONTA-CLIP KDSI-AD 1-4 BK Cap Cover (black) (RAL 9005) Polyamide 6.6 Black 1 pc(s)

Description

Cover hood for cable gland with TPE seal, mounting type: Latching, length: 81 mm, width: 64 mm, IP66, Color: Black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)