1/4
Image similar
One-way light barrier
LLS-4050-000(S)
Transmitter
10 V DC
36 V DC
10 - 36 V DC
PNP Antivalent
1500 Hz
M12 (4-pin)
50 m
IP67
-25 °C
+55 °C
40 mm
15 mm
50 mm
(L x W x H) 40 x 15 x 50 mm
Yes
1 pc(s)
Datasheet 504551 Contrinex 620 000 541 LLS-4050-000(S)
The necessary accessories are required to use the article as described.