• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Contrinex 620 000 509 LTS-4050-103

1/4
Packaging type
Piece
Product type
Retroreflective photo sensor
Functions
Retroreflective
Max. operating voltage
36 V DC
Connector
M12 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 175.00
-29 %
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Retroreflective photo sensor

Type

LTS-4050-103

Functions

Retroreflective

Min. operating voltage

10 V DC

Max. operating voltage

36 V DC

Operating voltage

10 - 36 V DC

Outputs

PNP Antivalent

Switching frequency

1500 Hz

Connector

M12 (4-pin)

Transmitter type

LED red

1200 mm

Features

LED indicator

IP67

Min. temperature

-5 °C

Max. temperature

+55 °C

Length

40 mm

Width

15 mm

Height

50 mm

Dim

(L x W x H) 40 x 15 x 50 mm

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 504528 Contrinex 620 000 509 LTS-4050-103

Description

Compact standard casing, visible red light, this simplified alignment. Adjustment of the sensitivity via 3-speed potentiometer. High temperature stability by regulated light intensity, switching status and function reserve display by two-colored LED. The plug connection is at 0°, 45° and 90°.

This text is machine translated.

Hints

For more information on this 620 000 509, please refer to its datasheet under 'downloadable documents'

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 205.99€ 155.98*

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)