Image similar
YCA-50S4-3500-G012
Transmitter
24 V DC
24 V DC (max)
35 mA
4.2 ms
M12 (5-pin)
50 m
200 mA
3
500 mm
1032 mm
1 pc(s)
IP65/67
1154 mm
48 mm
42 mm
(L x W x H) 1154 x 48 x 42 mm
0 °C
+50 °C
Datasheet 506437 Contrinex 630 100 061 YCA-50S4-3500-G012
User & Safety Instructions 506437 Contrinex 630 100 061 YCA-50S4-3500-G012
Information 506437 Contrinex 630 100 061 YCA-50S4-3500-G012